
XR20M1280IL32-F | |
|---|---|
DigiKey Part Number | 1016-1386-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1280IL32-F |
Description | IC UART I2C/SPI 128 BYTE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1280IL32-F Models |
Category | Interface I2C, SPI |
Manufacturer MaxLinear, Inc. | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tray | Current - Supply 4mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol RS485 | Supplier Device Package 32-QFN (5x5) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 10 | 4,37500 € | 43,75 € |
| 25 | 4,04680 € | 101,17 € |
| 100 | 3,68530 € | 368,53 € |
| 490 | 3,41180 € | 1.671,78 € |
| 980 | 3,32580 € | 3.259,28 € |
| 1.470 | 3,28276 € | 4.825,66 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

