RS485 Controller I2C, SPI Interface 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR20M1172IG28TR-F

DigiKey Part Number
XR20M1172IG28TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR20M1172IG28TR-F
Description
IC UART FIFO I2C/SPI 64B 28TSSOP
Customer Reference
Detailed Description
RS485 Controller I2C, SPI Interface 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XR20M1172IG28TR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, SPI
Manufacturer
MaxLinear, Inc.
Voltage - Supply
1.62V ~ 3.63V
Packaging
Tape & Reel (TR)
Current - Supply
500µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Protocol
RS485
Supplier Device Package
28-TSSOP
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types