
XR20M1172IG28 | |
|---|---|
DigiKey Part Number | XR20M1172IG28-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1172IG28 |
Description | IC UART FIFO I2C/SPI 64B 28TSSOP |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1172IG28 Models |
Category | Interface I2C, SPI |
Manufacturer MaxLinear, Inc. | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tube | Current - Supply 500µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Protocol RS485 | Supplier Device Package 28-TSSOP |
Function Controller |

