
XR20M1172IG28-F | |
---|---|
DigiKey Part Number | 1016-1298-5-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1172IG28-F |
Description | IC UART FIFO I2C/SPI 64B 28TSSOP |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1172IG28-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,12000 € | 7,12 € |
10 | 5,51900 € | 55,19 € |
50 | 4,87820 € | 243,91 € |
100 | 4,67970 € | 467,97 € |
250 | 4,47016 € | 1.117,54 € |
500 | 4,34388 € | 2.171,94 € |
Unit Price without VAT: | 7,12000 € |
---|---|
Unit Price with VAT: | 8,47280 € |