MFR Recommended

XR20M1170IG24-F | |
|---|---|
DigiKey Part Number | 1016-1571-5-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1170IG24-F |
Description | IC UART FIFO I2C/SPI 64B 24TSSOP |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1170IG24-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP |


