
XR20M1170IG16-F | |
|---|---|
DigiKey Part Number | 1016-1297-5-ND |
Manufacturer | |
Manufacturer Product Number | XR20M1170IG16-F |
Description | IC UART FIFO I2C/SPI 64B 16TSSOP |
Customer Reference | |
Detailed Description | RS485 Controller I2C, SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XR20M1170IG16-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Protocol | RS485 | |
Function | Controller | |
Interface | I2C, SPI | |
Standards | - | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 500µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,36100 € | 53,61 € |
| 95 | 4,55126 € | 432,37 € |
| 190 | 4,38874 € | 833,86 € |
| 285 | 4,30737 € | 1.227,60 € |
| 570 | 4,18804 € | 2.387,18 € |
| 1.045 | 4,10118 € | 4.285,73 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,24670 € |

