Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

XR16V554IV-F | |
|---|---|
DigiKey Part Number | XR16V554IV-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16V554IV-F |
Description | IC UART FIFO 16B QUAD 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 16 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V554IV-F Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Features Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 64-LQFP |
FIFO's 16 Byte | Supplier Device Package 64-LQFP (10x10) |
Protocol RS232 | Base Product Number |
Data Rate (Max) 4Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16V554DIV-F | MaxLinear, Inc. | 0 | 1016-1465-ND | 9,95556 € | Parametric Equivalent |
| XR16V554DIVTR-F | MaxLinear, Inc. | 0 | XR16V554DIVTR-F-ND | 9,95557 € | Parametric Equivalent |
| XR16V554IVTR-F | MaxLinear, Inc. | 0 | XR16V554IVTR-F-ND | 0,00000 € | Parametric Equivalent |
| SC16C554BIB64,157 | NXP USA Inc. | 0 | SC16C554BIB64,157-ND | 7,74374 € | Similar |
| SC16C554DBIB64,157 | NXP USA Inc. | 0 | SC16C554DBIB64,157-ND | 7,32984 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 9,95556 € | 1.592,89 € |
| Unit Price without VAT: | 9,95556 € |
|---|---|
| Unit Price with VAT: | 11,84712 € |




