Parametric Equivalent

XR16V554DIVTR-F | |
|---|---|
DigiKey Part Number | XR16V554DIVTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16V554DIVTR-F |
Description | IC UART FIFO 16B QUAD 64LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 16 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16V554DIVTR-F Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) | With False Start Bit Detection Yes |
Part Status Not For New Designs | With Modem Control Yes |
Features Internal Oscillator, Timer/Counter | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 64-LQFP |
FIFO's 16 Byte | Supplier Device Package 64-LQFP (10x10) |
Protocol RS232 | Base Product Number |
Data Rate (Max) 4Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16V554IV-F | MaxLinear, Inc. | 0 | XR16V554IV-F-ND | 9,95556 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,95557 € | 9.955,57 € |
| Unit Price without VAT: | 9,95557 € |
|---|---|
| Unit Price with VAT: | 11,84713 € |


