XR16V2750IMTR-F is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1.580
Unit Price: 6,91000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 214
Unit Price: 7,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: 6,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 7,50000 €
Datasheet
UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16V2750IMTR-F

DigiKey Part Number
XR16V2750IMTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR16V2750IMTR-F
Description
IC UART FIFO 64B DUAL 48TQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16V2750IMTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS232, RS485
Data Rate (Max)
8Mbps
Voltage - Supply
2.25V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types