
TL16C752CIPFB | |
|---|---|
DigiKey Part Number | 296-24316-ND |
Manufacturer | |
Manufacturer Product Number | TL16C752CIPFB |
Description | IC DUAL UART W/64B FIFO 48-TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 64 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C752CIPFB Models |
Category | With Auto Flow Control Yes |
Manufacturer Texas Instruments | With IrDA Encoder/Decoder Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Last Time Buy | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 48-TQFP |
Protocol RS485 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 3Mbps | Base Product Number |
Voltage - Supply 1.62V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C752CIPFBR | Texas Instruments | 402 | 296-TL16C752CIPFBRCT-ND | 6,91000 € | Parametric Equivalent |
| TL16C752CIPFBRQ1 | Texas Instruments | 1.932 | 296-43245-2-ND | 5,83409 € | Parametric Equivalent |
| TL16C752CPFB | Texas Instruments | 7 | 296-24317-ND | 7,46000 € | Parametric Equivalent |
| XR16M752IM48-F | MaxLinear, Inc. | 1.630 | 1016-1649-ND | 8,88000 € | Similar |
| XR16M752IM48TR-F | MaxLinear, Inc. | 1.500 | 1016-XR16M752IM48TR-FCT-ND | 8,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,15500 € | 61,55 € |
| 25 | 5,71640 € | 142,91 € |
| 100 | 5,32880 € | 532,88 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

