
XR16M890IL40-F | |
|---|---|
DigiKey Part Number | 1016-1387-ND |
Manufacturer | |
Manufacturer Product Number | XR16M890IL40-F |
Description | IC UART I2C/SPI 128 BYTE 40QFN |
Customer Reference | |
Detailed Description | RS232, RS485 Controller UART Interface 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M890IL40-F Models |
Category | Interface UART |
Manufacturer MaxLinear, Inc. | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tray | Current - Supply 4mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 40-VFQFN Exposed Pad |
Protocol RS232, RS485 | Supplier Device Package 40-QFN (6x6) |
Function Controller |

