Similar
Similar
Similar
Similar
Similar

XR16M752IL32-F | |
|---|---|
DigiKey Part Number | XR16M752IL32-F-ND |
Manufacturer | |
Manufacturer Product Number | XR16M752IL32-F |
Description | IC UART FIFO 64B DUAL 32QFN |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS422, RS485 64 Byte 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M752IL32-F Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 64 Byte | Package / Case 32-VFQFN Exposed Pad |
Protocol RS232, RS422, RS485 | Supplier Device Package 32-QFN (5x5) |
Data Rate (Max) 16Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16M752IM48-F | MaxLinear, Inc. | 1.630 | 1016-1649-ND | 8,88000 € | Similar |
| SC16C752BIBS,157 | NXP USA Inc. | 1.970 | SC16C752BIBS,157-ND | 7,28000 € | Similar |
| TL16C2550IRHB | Rochester Electronics, LLC | 9.957 | 2156-TL16C2550IRHB-ND | 6,26244 € | Similar |
| TL16C752CIRHBR | Texas Instruments | 3.608 | 296-23535-1-ND | 6,91000 € | Similar |
| TL16C752CRHBR | Texas Instruments | 1.145 | 296-23536-2-ND | 4,54911 € | Similar |






