UART IC 2, DUART Channel RS485 64 Byte 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C752CRHBR

DigiKey Part Number
296-23536-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL16C752CRHBR
Description
IC DUAL UART W/64B FIFO 32-QFN
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS485 64 Byte 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TL16C752CRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Features
-
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS485
Data Rate (Max)
3Mbps
Voltage - Supply
1.62V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1.145 View Now
Last Time Buy Date: 16.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,66756 €11.002,68 €
Manufacturers Standard Package
Unit Price without VAT:3,66756 €
Unit Price with VAT:4,36440 €

Other Suppliers on DigiKey

1.145In Stock
Ships from Rochester Electronics, LLC