Similar
Similar

XR16M554IV64-F | |
|---|---|
DigiKey Part Number | 1016-1453-ND |
Manufacturer | |
Manufacturer Product Number | XR16M554IV64-F |
Description | IC UART FIFO 16B QUAD 64LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel RS232 16 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M554IV64-F Models |
Category | Data Rate (Max) 4Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tray | With Auto Flow Control Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 4, QUART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 64-LQFP |
Protocol RS232 | Supplier Device Package 64-LQFP (10x10) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16V554IV-F | MaxLinear, Inc. | 0 | XR16V554IV-F-ND | 8,70981 € | Similar |
| TL16CP554APM | Rochester Electronics, LLC | 1.476 | 2156-TL16CP554APM-ND | 20,13385 € | Similar |



