Parametric Equivalent
Similar
Similar
Similar
Similar

XR16M2550IM48-F | |
|---|---|
DigiKey Part Number | 1016-1286-ND |
Manufacturer | |
Manufacturer Product Number | XR16M2550IM48-F |
Description | IC UART FIFO 16B 1.8V DL 48TQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232, RS422 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M2550IM48-F Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer MaxLinear, Inc. | With Auto Flow Control Yes |
Packaging Tray | With IrDA Encoder/Decoder Yes |
Part Status Obsolete | With False Start Bit Detection Yes |
Features Internal Oscillator, Timer/Counter | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 48-TQFP |
Protocol RS232, RS422 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 16Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR16M2550IM48TR-F | MaxLinear, Inc. | 0 | XR16M2550IM48TR-F-ND | 6,47879 € | Parametric Equivalent |
| TL16C2550IPFB | Rochester Electronics, LLC | 1.803 | 2156-TL16C2550IPFB-ND | 8,31000 € | Similar |
| TL16C2550IPFBR | Texas Instruments | 8.005 | 296-TL16C2550IPFBRCT-ND | 7,28000 € | Similar |
| TL16C2550PFB | Texas Instruments | 0 | 296-18721-ND | 8,68000 € | Similar |
| TL16C2550PFBR | Texas Instruments | 1.192 | 296-27998-1-ND | 7,26000 € | Similar |



