
TL16C2550PFBR | |
|---|---|
DigiKey Part Number | 296-27998-2-ND - Tape & Reel (TR) 296-27998-1-ND - Cut Tape (CT) 296-27998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C2550PFBR |
Description | IC DUAL UART 1.8V-5V FIFO 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550PFBR Models |
Category | Voltage - Supply 1.8V ~ 5V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Features Internal Oscillator | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-TQFP |
FIFO's 16 Byte | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 1.5Mbps | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C2550CQ48-F | MaxLinear, Inc. | 2.587 | 1016-1255-ND | 10,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 5,14700 € | 51,47 € |
| 25 | 4,76880 € | 119,22 € |
| 100 | 4,35350 € | 435,35 € |
| 250 | 4,23912 € | 1.059,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,93799 € | 3.937,99 € |
| 2.000 | 3,85717 € | 7.714,34 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

