Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR1009ISO8X | |
|---|---|
DigiKey Part Number | XR1009ISO8X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR1009ISO8X |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR1009ISO8X Models |
Category | Current - Input Bias 370 nA |
Mfr | Voltage - Input Offset 5 mV |
Packaging Tape & Reel (TR) | Current - Supply 208µA |
Part Status Obsolete | Current - Output / Channel 8.5 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 27V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 18 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8655ARZ | Analog Devices Inc. | 626 | 505-AD8655ARZ-ND | 2,57000 € | Similar |
| AD8655ARZ-REEL | Analog Devices Inc. | 1.386 | AD8655ARZ-REELCT-ND | 2,57000 € | Similar |
| ADA4084-1ARZ-RL | Analog Devices Inc. | 0 | 505-ADA4084-1ARZ-RLTR-ND | 2,52593 € | Similar |
| LTC6240HS8#TRPBF | Analog Devices Inc. | 0 | LTC6240HS8#TRPBF-ND | 1,54599 € | Similar |
| LTC6240IS8#TRPBF | Analog Devices Inc. | 0 | LTC6240IS8#TRPBF-ND | 1,54599 € | Similar |







