
XR1008IST5MTR | |
|---|---|
DigiKey Part Number | 1016-2053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR1008IST5MTR |
Description | IC OPAMP GP 1 CIRCUIT TSOT5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | XR1008IST5MTR Models |
Category | Current - Input Bias 1.2 µA |
Mfr | Voltage - Input Offset 5 mV |
Packaging Tape & Reel (TR) | Current - Supply 505µA |
Part Status Obsolete | Current - Output / Channel 15 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 50V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 33 MHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
-3db Bandwidth 35 MHz | Supplier Device Package TSOT-5 |



