XR1008ISO8X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.498
Unit Price: 2,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,48323 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,53139 €
Datasheet

Similar


Microchip Technology
In Stock: 466
Unit Price: 0,90000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR1008ISO8X

DigiKey Part Number
XR1008ISO8X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR1008ISO8X
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR1008ISO8X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
50V/µs
Gain Bandwidth Product
33 MHz
-3db Bandwidth
35 MHz
Current - Input Bias
1.2 µA
Voltage - Input Offset
5 mV
Current - Supply
505µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types