Similar
Similar
Similar

ST16C450IJ44-F | |
|---|---|
DigiKey Part Number | ST16C450IJ44-F-ND |
Manufacturer | |
Manufacturer Product Number | ST16C450IJ44-F |
Description | IC UART SINGLE 44PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 1 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ST16C450IJ44-F Models |
Category | Data Rate (Max) 1.5Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 2.97V ~ 5.5V |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Features Timer/Counter | Mounting Type Surface Mount |
Number of Channels 1, UART | Package / Case 44-LCC (J-Lead) |
FIFO's 1 Byte | Supplier Device Package 44-PLCC (16.59x16.59) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C550IJ44-F | MaxLinear, Inc. | 1 | 1016-1261-ND | 5,71000 € | Similar |
| TL16C450FN | Texas Instruments | 107 | 296-10145-5-ND | 5,59000 € | Similar |
| TL16C450FNR | Texas Instruments | 0 | 296-49944-1-ND | 3,07840 € | Similar |



