SPX431AM1-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,20524 €
Datasheet

Similar


Texas Instruments
In Stock: 7.445
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.623
Unit Price: 0,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.481
Unit Price: 0,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.034
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.641
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.120
Unit Price: 0,15000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.503V 36 V V ±0.5% 150 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPX431AM1-L/TR

DigiKey Part Number
1016-1249-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX431AM1-L/TR
Description
IC VREF SHUNT ADJ 0.5% SOT89-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.503V 36 VV ±0.5% 150 mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
SPX431AM1-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.503V
Voltage - Output (Max)
36 V
Current - Output
150 mA
Tolerance
±0.5%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.182.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.182.500In Stock
Ships from Flip Electronics