
TL431QPKG3 | |
|---|---|
DigiKey Part Number | 296-TL431QPKG3TR-ND - Tape & Reel (TR) 296-TL431QPKG3CT-ND - Cut Tape (CT) 296-TL431QPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431QPKG3 |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431QPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08600 € | 2,15 € |
| 100 | 0,07310 € | 7,31 € |
| 250 | 0,06684 € | 16,71 € |
| 500 | 0,06314 € | 31,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06004 € | 60,04 € |
| 2.000 | 0,05751 € | 115,02 € |
| 3.000 | 0,05624 € | 168,72 € |
| 5.000 | 0,05484 € | 274,20 € |
| 7.000 | 0,05401 € | 378,07 € |
| 10.000 | 0,05322 € | 532,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

