Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX3940M3-L-2-5 | |
|---|---|
DigiKey Part Number | 1016-1559-5-ND |
Manufacturer | |
Manufacturer Product Number | SPX3940M3-L-2-5 |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3940M3-L-2-5 Models |
Category | Voltage Dropout (Max) 0.55V @ 1A |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-261-4, TO-261AA |
Number of Regulators 1 | Supplier Device Package SOT-223-3 |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEST-2.5#PBF | Analog Devices Inc. | 1.676 | 505-LT1963AEST-2.5#PBF-ND | 6,19000 € | Similar |
| LT1963AEST-2.5#TRPBF | Analog Devices Inc. | 4.127 | LT1963AEST-2.5#TRPBFCT-ND | 6,19000 € | Similar |
| MCP1703-2502E/DB | Microchip Technology | 648 | MCP1703-2502E/DB-ND | 0,72000 € | Similar |
| MCP1703A-2502E/DB | Microchip Technology | 536 | MCP1703A-2502E/DB-ND | 0,72000 € | Similar |
| MCP1703A-2802E/DB | Microchip Technology | 316 | MCP1703A-2802E/DB-ND | 0,72000 € | Similar |




