


MIC39100-2.5WS-TR | |
|---|---|
DigiKey Part Number | 576-1171-2-ND - Tape & Reel (TR) 576-1171-1-ND - Cut Tape (CT) 576-1171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC39100-2.5WS-TR |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC39100-2.5WS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 1A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 25 | 1,28240 € | 32,06 € |
| 100 | 1,16180 € | 116,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,16181 € | 2.904,53 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |











