Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPX385AS-L-1-2 | |
|---|---|
DigiKey Part Number | 1016-1554-5-ND |
Manufacturer | |
Manufacturer Product Number | SPX385AS-L-1-2 |
Description | IC VREF SHUNT 1% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
EDA/CAD Models | SPX385AS-L-1-2 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer MaxLinear, Inc. | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tube | Current - Cathode 10 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285BXM-1.2/NOPB | Texas Instruments | 5 | LM285BXM-1.2/NOPB-ND | 3,13000 € | Similar |
| LM285BXMX-1.2/NOPB | Texas Instruments | 2.810 | 296-35411-1-ND | 2,24000 € | Similar |
| LM285BYMX-1.2/NOPB | Texas Instruments | 1.201 | LM285BYMX-1.2/NOPBCT-ND | 2,43000 € | Similar |
| LM285D-1.2G | onsemi | 14 | LM285D-1.2GOS-ND | 0,61000 € | Similar |
| LM285D-1.2R2G | onsemi | 4.359 | LM285D-1.2R2GOSCT-ND | 0,60000 € | Similar |



