Similar
Similar
Similar
Similar
Similar
Similar

SPX385AM-L-2-5/TR | |
|---|---|
DigiKey Part Number | SPX385AM-L-2-5/TR-ND - Tape & Reel (TR) 1016-SPX385AM-L-2-5/TRCT-ND - Cut Tape (CT) 1016-SPX385AM-L-2-5/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX385AM-L-2-5/TR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX385AM-L-2-5/TR Models |
Category | Temperature Coefficient 140ppm/°C |
Manufacturer MaxLinear, Inc. | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385M3-2.5/NOPB | Texas Instruments | 2.685 | LM385M3-2.5/NOPBCT-ND | 1,52000 € | Similar |
| LM385M3X-2.5/NOPB | Texas Instruments | 266 | LM385M3X-2.5/NOPBCT-ND | 0,87000 € | Similar |
| LM4040B25FTA | Diodes Incorporated | 17.565 | LM4040B25FTADICT-ND | 0,72000 € | Similar |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | 0,72000 € | Similar |
| LM4040EEM3-2.5/NOPB | Texas Instruments | 2.208 | LM4040EEM3-2.5/NOPBCT-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,27920 € | 6,98 € |
| 100 | 0,24260 € | 24,26 € |
| 250 | 0,22520 € | 56,30 € |
| 500 | 0,21468 € | 107,34 € |
| 1.000 | 0,20603 € | 206,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19534 € | 586,02 € |
| 6.000 | 0,19011 € | 1.140,66 € |
| 9.000 | 0,18748 € | 1.687,32 € |
| 15.000 | 0,18458 € | 2.768,70 € |
| 21.000 | 0,18288 € | 3.840,48 € |
| 30.000 | 0,18125 € | 5.437,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



