Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX3819M5-L-1-5 | |
|---|---|
DigiKey Part Number | 1016-1410-ND |
Manufacturer | |
Manufacturer Product Number | SPX3819M5-L-1-5 |
Description | IC REG LINEAR 1.5V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819M5-L-1-5 Models |
Category | Current - Quiescent (Iq) 8 µA |
Mfr | Current - Supply (Max) 30 mA |
Packaging Bulk | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 16V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985AIM5-1.5/NOPB | Texas Instruments | 667 | 296-LP2985AIM5-1.5/NOPBCT-ND | 1,05000 € | Similar |
| LP2992AIM5-1.5/NOPB | Texas Instruments | 507 | LP2992AIM5-1.5/NOPBCT-ND | 3,56000 € | Similar |
| LP2992AIM5X-1.5/NOPB | Texas Instruments | 0 | 296-LP2992AIM5X-1.5/NOPBCT-ND | 2,65000 € | Similar |
| LP2992IM5-1.5/NOPB | Texas Instruments | 396 | LP2992IM5-1.5/NOPBCT-ND | 3,56000 € | Similar |
| LP2992IM5X-1.5/NOPB | Texas Instruments | 0 | LP2992IM5X-1.5/NOPBCT-ND | 2,13080 € | Similar |



