SPX2945M3-L-3-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 756
Unit Price: 6,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.165
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.449
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.222
Unit Price: 7,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.972
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.427
Unit Price: 7,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.708
Unit Price: 8,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.562
Unit Price: 8,78000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 86
Unit Price: 22,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 13,66611 €
Datasheet

Similar


Microchip Technology
In Stock: 3.554
Unit Price: 1,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.765
Unit Price: 1,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.327
Unit Price: 1,19000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2945M3-L-3-3

DigiKey Part Number
1016-1549-5-ND
Manufacturer
Manufacturer Product Number
SPX2945M3-L-3-3
Description
IC REG LIN 3.3V 400MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2945M3-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 400mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
25 mA
PSRR
31dB (100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types