Similar
Similar
Similar



SPX29302U5-L | |
|---|---|
DigiKey Part Number | 1016-1244-5-ND |
Manufacturer | |
Manufacturer Product Number | SPX29302U5-L |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.8V @ 3A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 |
Voltage - Input (Max) 16V | Supplier Device Package TO-220-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX29302T5-L/TR | MaxLinear, Inc. | 3.501 | 1016-1851-1-ND | 1,93000 € | Similar |
| MIC29512WT | Microchip Technology | 28 | 576-2246-ND | 4,31000 € | Similar |
| MIC29712WT | Microchip Technology | 39 | 576-2252-ND | 11,78000 € | Similar |




