SPX29150T-L-5-0/TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 259
Unit Price: 1,81000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Similar


Microchip Technology
In Stock: 686
Unit Price: 4,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,07000 €
Datasheet

Similar


Microchip Technology
In Stock: 114
Unit Price: 3,06000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,31503 €
Datasheet

Similar


Microchip Technology
In Stock: 188
Unit Price: 1,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,74943 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX29150T-L-5-0/TR

DigiKey Part Number
1016-1587-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX29150T-L-5-0/TR
Description
IC REG LINEAR 5V 1.5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes