Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX2815AT-L-3-3 | |
|---|---|
DigiKey Part Number | SPX2815AT-L-3-3-ND |
Manufacturer | |
Manufacturer Product Number | SPX2815AT-L-3-3 |
Description | IC REG LINEAR 3.3V 1.5A TO263-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2815AT-L-3-3 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 10V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1086D2M33TR | STMicroelectronics | 158 | 497-1223-1-ND | 1,35000 € | Similar |
| LM1086IS-3.3/NOPB | Texas Instruments | 1.863 | LM1086IS-3.3/NOPB-ND | 2,72000 € | Similar |
| LM1086ISX-3.3/NOPB | Texas Instruments | 196 | LM1086ISX-3.3/NOPBCT-ND | 2,00000 € | Similar |
| LT1086CM-3.3#PBF | Analog Devices Inc. | 17 | 505-LT1086CM-3.3#PBF-ND | 7,18000 € | Similar |
| LT1086CM-3.3#TRPBF | Analog Devices Inc. | 940 | LT1086CM-3.3#TRPBFCT-ND | 7,18000 € | Similar |





