



LD1086D2M33TR | |
|---|---|
DigiKey Part Number | 497-1223-2-ND - Tape & Reel (TR) 497-1223-1-ND - Cut Tape (CT) 497-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086D2M33TR |
Description | IC REG LINEAR 3.3V 1.5A D2PAK-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D2PAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LD1086D2M33TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 79dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 30V | Supplier Device Package D2PAK-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.5V @ 1.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1086CS-3.3/NOPB | Texas Instruments | 2.332 | LM1086CS-3.3/NOPB-ND | 2,72000 € | Direct |
| LM1085IS-3.3/NOPB | Texas Instruments | 1.024 | LM1085IS-3.3/NOPB-ND | 2,45000 € | Similar |
| LM1085ISX-3.3/NOPB | Texas Instruments | 3.912 | LM1085ISX-3.3/NOPBCT-ND | 1,88000 € | Similar |
| LM1086CSX-3.3/NOPB | Texas Instruments | 2.058 | LM1086CSX-3.3/NOPBCT-ND | 1,83000 € | Similar |
| LM1086IS-3.3/NOPB | Texas Instruments | 1.863 | LM1086IS-3.3/NOPB-ND | 2,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,89080 € | 22,27 € |
| 100 | 0,79080 € | 79,08 € |
| 250 | 0,74336 € | 185,84 € |
| 500 | 0,71470 € | 357,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69112 € | 691,12 € |
| 2.000 | 0,67172 € | 1.343,44 € |
| 3.000 | 0,66200 € | 1.986,00 € |
| 5.000 | 0,65123 € | 3.256,15 € |
| 7.000 | 0,64494 € | 4.514,58 € |
| 10.000 | 0,63889 € | 6.388,90 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |






