SPX1587AT-L-3-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 698
Unit Price: 1,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.950
Unit Price: 3,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.507
Unit Price: 2,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 297
Unit Price: 10,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 392
Unit Price: 10,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 981
Unit Price: 13,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.005
Unit Price: 12,89000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1587AT-L-3-3

DigiKey Part Number
1016-1241-5-ND
Manufacturer
Manufacturer Product Number
SPX1587AT-L-3-3
Description
IC REG LINEAR 3.3V 3A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1587AT-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types