Direct



SPX1583T5-L | |
|---|---|
DigiKey Part Number | SPX1583T5-L-ND |
Manufacturer | |
Manufacturer Product Number | SPX1583T5-L |
Description | IC REG LIN POS ADJ 1.5A TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1583T5-L Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | PSRR 80dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) 6V | Supplier Device Package TO-263-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1582T5-L/TR | MaxLinear, Inc. | 0 | SPX1582T5-L/TR-ND | 0,94068 € | Direct |


