


SPX1582T5-L/TR | |
|---|---|
DigiKey Part Number | SPX1582T5-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPX1582T5-L/TR |
Description | IC REG LINEAR POS ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1582T5-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 3A | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,81980 € | 409,90 € |
| 1.000 | 0,79336 € | 793,36 € |
| 1.500 | 0,78012 € | 1.170,18 € |
| 2.500 | 0,76545 € | 1.913,62 € |
| 3.500 | 0,75688 € | 2.649,08 € |
| 5.000 | 0,74863 € | 3.743,15 € |
| Unit Price without VAT: | 0,81980 € |
|---|---|
| Unit Price with VAT: | 0,97556 € |

