Similar
Similar
Similar
Similar



SPX1521M3-L-5-0 | |
|---|---|
DigiKey Part Number | SPX1521M3-L-5-0-ND |
Manufacturer | |
Manufacturer Product Number | SPX1521M3-L-5-0 |
Description | IC REG LINEAR 5V 300MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1521M3-L-5-0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Discontinued at DigiKey | PSRR 50dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -45°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1521CST-5#PBF | Analog Devices Inc. | 255 | LT1521CST-5#PBF-ND | 5,75000 € | Similar |
| LT1521CST-5#TRPBF | Analog Devices Inc. | 10.358 | LT1521CST-5#TRPBFCT-ND | 5,75000 € | Similar |
| LT1521IST-5#PBF | Analog Devices Inc. | 692 | 505-LT1521IST-5#PBF-ND | 7,45000 € | Similar |
| LT1521IST-5#TRPBF | Analog Devices Inc. | 2.874 | LT1521IST-5#TRPBFCT-ND | 7,45000 € | Similar |
| ZSR500GTA | Diodes Incorporated | 2.387 | ZSR500GCT-ND | 0,93000 € | Similar |



