SPX1521M3-L-3-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.803
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.289
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.247
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.133
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.994
Unit Price: 6,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.814
Unit Price: 6,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.254
Unit Price: 2,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.595
Unit Price: 0,79000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1521M3-L-3-3

DigiKey Part Number
SPX1521M3-L-3-3-ND
Manufacturer
Manufacturer Product Number
SPX1521M3-L-3-3
Description
IC REG LIN 3.3V 300MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1521M3-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 300mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
14 mA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-45°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types