Parametric Equivalent
Parametric Equivalent

SPX1431M1-L/TR | |
|---|---|
DigiKey Part Number | SPX1431M1-L/TR-ND - Tape & Reel (TR) 1016-SPX1431M1-L/TRCT-ND - Cut Tape (CT) 1016-SPX1431M1-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX1431M1-L/TR |
Description | IC VREF SHUNT ADJ 0.4% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 150 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX1431M1-L/TR Models |
Category | Tolerance ±0.4% |
Manufacturer MaxLinear, Inc. | Temperature Coefficient 30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1431M1-L | MaxLinear, Inc. | 0 | 1016-1762-ND | 0,00000 € | Parametric Equivalent |
| SPX1431M1-L/TR | MaxLinear, Inc. | 0 | 1016-SPX1431M1-L/TRCT-ND | 0,20942 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20942 € | 523,55 € |
| Unit Price without VAT: | 0,20942 € |
|---|---|
| Unit Price with VAT: | 0,24921 € |


