SPX1117M3-L-5-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 19.109
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 31.415
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.843
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: 0,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.052
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.507
Unit Price: 5,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 165
Unit Price: 6,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.094
Unit Price: 6,18000 €
Datasheet

Similar


onsemi
In Stock: 20.433
Unit Price: 0,52000 €
Datasheet

Similar


onsemi
In Stock: 16.725
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 136
Unit Price: 3,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.634
Unit Price: 2,10000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 781
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.165
Unit Price: 0,78000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX1117M3-L-5-0

DigiKey Part Number
1016-1238-ND
Manufacturer
Manufacturer Product Number
SPX1117M3-L-5-0
Description
IC REG LINEAR 5V 800MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX1117M3-L-5-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types