Direct
Similar
Similar
Similar
Similar

SP813LEN-L | |
|---|---|
DigiKey Part Number | 1016-1234-5-ND |
Manufacturer | |
Manufacturer Product Number | SP813LEN-L |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP813LEN-L Models |
Category | Reset Active High |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM813LM6F | STMicroelectronics | 2.021 | 497-3863-1-ND | 1,78000 € | Direct |
| MAX813LCSA+ | Analog Devices Inc./Maxim Integrated | 2.415 | MAX813LCSA+-ND | 6,54000 € | Similar |
| MAX813LCSA+T | Analog Devices Inc./Maxim Integrated | 527 | 175-MAX813LCSA+TCT-ND | 6,54000 € | Similar |
| MAX813LESA+ | Analog Devices Inc./Maxim Integrated | 106 | MAX813LESA+-ND | 6,54000 € | Similar |
| MAX813LESA+T | Analog Devices Inc./Maxim Integrated | 1.288 | MAX813LESA+CT-ND | 6,54000 € | Similar |



