
STM813LM6F | |
|---|---|
DigiKey Part Number | 497-3863-2-ND - Tape & Reel (TR) 497-3863-1-ND - Cut Tape (CT) 497-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM813LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM813LM6F Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer STMicroelectronics | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX813LCSA+ | Analog Devices Inc./Maxim Integrated | 2.415 | MAX813LCSA+-ND | 6,54000 € | Similar |
| MAX813LCSA+T | Analog Devices Inc./Maxim Integrated | 527 | 175-MAX813LCSA+TCT-ND | 6,54000 € | Similar |
| MAX813LESA+ | Analog Devices Inc./Maxim Integrated | 106 | MAX813LESA+-ND | 6,54000 € | Similar |
| MAX813LESA+T | Analog Devices Inc./Maxim Integrated | 1.288 | MAX813LESA+CT-ND | 6,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,19920 € | 29,98 € |
| 100 | 1,07070 € | 107,07 € |
| 250 | 1,00944 € | 252,36 € |
| 500 | 0,97512 € | 487,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81746 € | 2.043,65 € |
| 5.000 | 0,79975 € | 3.998,75 € |
| 7.500 | 0,79088 € | 5.931,60 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

