SP813LEN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: 14,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,49462 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.415
Unit Price: 6,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 527
Unit Price: 6,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 106
Unit Price: 6,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.288
Unit Price: 6,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.021
Unit Price: 1,78000 €
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP813LEN-L/TR

DigiKey Part Number
1016-SP813LEN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP813LEN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP813LEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High
Manufacturer
MaxLinear, Inc.
Reset Timeout
140ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1706LESA+Analog Devices Inc./Maxim Integrated70DS1706LESA+-ND14,26000 €Similar
DS1706LESA+T&RAnalog Devices Inc./Maxim Integrated0DS1706LESA+T&R-ND3,49462 €Similar
MAX813LCSA+Analog Devices Inc./Maxim Integrated2.415MAX813LCSA+-ND6,54000 €Similar
MAX813LCSA+TAnalog Devices Inc./Maxim Integrated527175-MAX813LCSA+TCT-ND6,54000 €Similar
MAX813LESA+Analog Devices Inc./Maxim Integrated106MAX813LESA+-ND6,54000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types