SP7600EN2-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 700
Unit Price: 1,40000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 8-HSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP7600EN2-L

DigiKey Part Number
1016-1896-5-ND
Manufacturer
Manufacturer Product Number
SP7600EN2-L
Description
IC LED DRVR RGLTR PWM 2A 8HSOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 8-HSOIC
Datasheet
 Datasheet
EDA/CAD Models
SP7600EN2-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
29V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
1.2MHz
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HSOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types