SP7600 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP7600EB

DigiKey Part Number
1016-1233-ND
Manufacturer
Manufacturer Product Number
SP7600EB
Description
EVAL BOARD FOR SP7600
Customer Reference
Detailed Description
SP7600 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outputs and Type
1 Non-Isolated Output
Manufacturer
MaxLinear, Inc.
Voltage - Input
4.5V ~ 29V
Packaging
Bulk
Contents
Board(s)
Part Status
Obsolete
Utilized IC / Part
SP7600
Current - Output / Channel
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,45000 €44,45 €
Manufacturers Standard Package
Unit Price without VAT:44,45000 €
Unit Price with VAT:52,89550 €