Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP708SEN-L | |
|---|---|
DigiKey Part Number | 1016-1231-5-ND |
Manufacturer | |
Manufacturer Product Number | SP708SEN-L |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP708SEN-L Models |
Category | Reset Active High/Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.93V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM708SM6F | STMicroelectronics | 26.387 | 497-3843-1-ND | 1,38000 € | Direct |
| DS1708SESA+ | Analog Devices Inc./Maxim Integrated | 56 | DS1708SESA+-ND | 13,78000 € | Similar |
| DS1708SESA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1708SESA+T&R-ND | 7,78398 € | Similar |
| MAX708SCSA+ | Analog Devices Inc./Maxim Integrated | 784 | MAX708SCSA+-ND | 9,42000 € | Similar |
| MAX708SCSA+T | Analog Devices Inc./Maxim Integrated | 2.565 | 175-MAX708SCSA+TCT-ND | 9,42000 € | Similar |




