Similar
Similar
Similar
Similar
Similar
Similar

SP706TCU-L | |
|---|---|
DigiKey Part Number | SP706TCU-L-ND |
Manufacturer | |
Manufacturer Product Number | SP706TCU-L |
Description | IC SUPERVISOR 1 CHANNEL 8MSOP |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP706TCU-L Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-MSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1706TEUA+ | Analog Devices Inc./Maxim Integrated | 50 | DS1706TEUA+-ND | 16,66000 € | Similar |
| DS1706TEUA+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1706TEUA+T&R-ND | 9,05721 € | Similar |
| MAX706TCUA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX706TCUA+-ND | 3,65170 € | Similar |
| MAX706TCUA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX706TCUA+T-ND | 3,65168 € | Similar |
| MAX706TEUA+ | Analog Devices Inc./Maxim Integrated | 1.407 | MAX706TEUA+-ND | 13,76000 € | Similar |


