
DS1706TEUA+T&R | |
|---|---|
DigiKey Part Number | DS1706TEUA+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1706TEUA+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1706TEUA+T&R Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Series | Reset Timeout 130ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-uMAX/uSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.08V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,05721 € | 27.171,63 € |
| Unit Price without VAT: | 9,05721 € |
|---|---|
| Unit Price with VAT: | 10,77808 € |

