Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP706CN-L/TR | |
|---|---|
DigiKey Part Number | SP706CN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP706CN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP706CN-L/TR Models |
Category | Reset Active Low |
Manufacturer MaxLinear, Inc. | Reset Timeout 140ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706ARZ | Analog Devices Inc. | 226 | ADM706ARZ-ND | 5,09000 € | Similar |
| ADM706ARZ-REEL | Analog Devices Inc. | 6.311 | ADM706ARZ-REELCT-ND | 5,09000 € | Similar |
| ADM706ARZ-REEL7 | Analog Devices Inc. | 2.825 | ADM706ARZ-REEL7CT-ND | 5,09000 € | Similar |
| ADM706PARZ | Analog Devices Inc. | 44 | ADM706PARZ-ND | 5,09000 € | Similar |
| ADM706PARZ-REEL | Analog Devices Inc. | 0 | ADM706PARZ-REELTR-ND | 2,86258 € | Similar |





