
SP6682EB | |
|---|---|
DigiKey Part Number | SP6682EB-ND |
Manufacturer | |
Manufacturer Product Number | SP6682EB |
Description | EVAL BOARD FOR SP6682 |
Customer Reference | |
Detailed Description | SP6682 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer MaxLinear, Inc. | Features Dimmable |
Packaging Bulk | Voltage - Input 2.7V ~ 5.5V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 100mA | Utilized IC / Part SP6682 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM00641 | Microchip Technology | 1 | ADM00641-ND | 115,13000 € | Similar |


