
SP6660EP-L | |
|---|---|
DigiKey Part Number | SP6660EP-L-ND |
Manufacturer | |
Manufacturer Product Number | SP6660EP-L |
Description | IC REG CHRG PUMP INV 200MA 8PDIP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 200mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SP6660EP-L Models |
Category | Voltage - Input (Max) 4.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 10kHz, 80kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 1.5V | Base Product Number |

